
FFMD-05-D-04.70-01-R | |
|---|---|
DigiKey Part Number | FFMD-05-D-04.70-01-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-04.70-01-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug, Reversed 0.392' (119.38mm, 4.70") |
EDA/CAD Models | FFMD-05-D-04.70-01-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.392' (119.38mm, 4.70") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

