Parametric Equivalent

FFMD-05-D-02.00-01-L-R | |
|---|---|
DigiKey Part Number | FFMD-05-D-02.00-01-L-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-02.00-01-L-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug, Reversed 0.167' (50.80mm, 2.00") |
EDA/CAD Models | FFMD-05-D-02.00-01-L-R Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-05-D-02.00-01-F-R | Samtec Inc. | 0 | FFMD-05-D-02.00-01-F-R-ND | 7,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |


