
FCF8-30-01-L-118.2-S | |
|---|---|
DigiKey Part Number | 612-FCF8-30-01-L-118.2-S-ND |
Manufacturer | |
Manufacturer Product Number | FCF8-30-01-L-118.2-S |
Description | 0.80 MM HIGH-SPEED COST-EFFECTIV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Samtec Inc. | Cable Type Flat, Twin Axial |
Series | Usage Internal |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 30 | Wire Gauge 38 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1.8 A |
Gender Male to Male | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,09000 € | 282,09 € |
| Unit Price without VAT: | 282,09000 € |
|---|---|
| Unit Price with VAT: | 335,68710 € |

