
FCF8-10-01-L-99.99-S | |
|---|---|
DigiKey Part Number | FCF8-10-01-L-99.99-S-ND |
Manufacturer | |
Manufacturer Product Number | FCF8-10-01-L-99.99-S |
Description | FCF8 CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug to Plug Blue Shielded |
EDA/CAD Models | FCF8-10-01-L-99.99-S Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Color Blue |
Packaging Bulk | Shielding Shielded |
Part Status Active | Wire Gauge 38 AWG |
Number of Positions 10 | Current - Max/Contact 1.8 A |
Connector Type Plug to Plug | Operating Temperature -25°C ~ 105°C |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,39000 € | 98,39 € |
| Unit Price without VAT: | 98,39000 € |
|---|---|
| Unit Price with VAT: | 117,08410 € |

