Image for FCF8-10-01-L-236.2-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF8-10-01-L-236.2-S

DigiKey Part Number
FCF8-10-01-L-236.2-S-ND
Manufacturer
Manufacturer Product Number
FCF8-10-01-L-236.2-S
Description
FCF8 CABLE ASSEMBLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Plug to Plug Blue Shielded
EDA/CAD Models
FCF8-10-01-L-236.2-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
10
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
-
Color
Blue
Shielding
Shielded
Wire Gauge
38 AWG
Current - Max/Contact
1.8 A
Frequency - Max
-
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1147,90000 €147,90 €
Manufacturers Standard Package
Unit Price without VAT:147,90000 €
Unit Price with VAT:176,00100 €