
FCF8-10-01-L-159.0-S | |
|---|---|
DigiKey Part Number | 612-FCF8-10-01-L-159.0-S-ND |
Manufacturer | |
Manufacturer Product Number | FCF8-10-01-L-159.0-S |
Description | 0.80 MM HIGH-SPEED COST-EFFECTIV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 38 AWG | |
Current - Max/Contact | 1.8 A | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,59000 € | 105,59 € |
| Unit Price without VAT: | 105,59000 € |
|---|---|
| Unit Price with VAT: | 125,65210 € |

