
FCF-150-02-S-D-01 | |
|---|---|
DigiKey Part Number | FCF-150-02-S-D-01-ND |
Manufacturer | |
Manufacturer Product Number | FCF-150-02-S-D-01 |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Card Connector Through Hole Gold |
EDA/CAD Models | FCF-150-02-S-D-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Height Above Board 0.250" (6.35mm) |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,79650 € | 7.398,25 € |
| Unit Price without VAT: | 14,79650 € |
|---|---|
| Unit Price with VAT: | 17,60784 € |

