
FCF-150-02-L-D-01-RA-SL | |
|---|---|
DigiKey Part Number | FCF-150-02-L-D-01-RA-SL-ND |
Manufacturer | |
Manufacturer Product Number | FCF-150-02-L-D-01-RA-SL |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Card Connector Through Hole, Right Angle Gold |
EDA/CAD Models | FCF-150-02-L-D-01-RA-SL Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Height Above Board 0.250" (6.35mm) |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Pins | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

