
FCF-140-02-S-D-01-RA | |
|---|---|
DigiKey Part Number | FCF-140-02-S-D-01-RA-ND |
Manufacturer | |
Manufacturer Product Number | FCF-140-02-S-D-01-RA |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Card Connector Through Hole, Right Angle Gold |
EDA/CAD Models | FCF-140-02-S-D-01-RA Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Height Above Board 0.250" (6.35mm) |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

