
FCF-120-02-L-D-01 | |
|---|---|
DigiKey Part Number | FCF-120-02-L-D-01-ND |
Manufacturer | |
Manufacturer Product Number | FCF-120-02-L-D-01 |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Card Connector Through Hole Gold |
EDA/CAD Models | FCF-120-02-L-D-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Height Above Board 0.250" (6.35mm) |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Pins | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

