
FC1-25-L1-T-LC | |
|---|---|
DigiKey Part Number | FC1-25-L1-T-LC-ND |
Manufacturer | |
Manufacturer Product Number | FC1-25-L1-T-LC |
Description | CONN FFC VERT 25POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-25-L1-T-LC Models |
Category | Height Above Board 0.204" (5.18mm) |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Features Board Lock, Low Insertion Force (LIF), Solder Retention |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Current Rating (Amps) 2A per Contact |
Number of Positions 25 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 2,70714 € | 56,85 € |
| Unit Price without VAT: | 2,70714 € |
|---|---|
| Unit Price with VAT: | 3,22150 € |

