
FC1-20-01-T-LC | |
|---|---|
DigiKey Part Number | FC1-20-01-T-LC-ND |
Manufacturer | |
Manufacturer Product Number | FC1-20-01-T-LC |
Description | CONN FFC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-20-01-T-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Board Lock | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,39880 € | 59,97 € |
| Unit Price without VAT: | 2,39880 € |
|---|---|
| Unit Price with VAT: | 2,85457 € |

