
FC1-18-01-T-K-TR | |
|---|---|
DigiKey Part Number | 612-FC1-18-01-T-K-TR-ND - Tape & Reel (TR) 612-FC1-18-01-T-K-TRCT-ND - Cut Tape (CT) 612-FC1-18-01-T-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-18-01-T-K-TR |
Description | CONN FFC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-18-01-T-K-TR Models |
Category | Height Above Board 0.204" (5.18mm) |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Features Pick and Place Cap |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Current Rating (Amps) 2A per Contact |
Number of Positions 18 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08400 € | 20,84 € |
| 25 | 1,95360 € | 48,84 € |
| 50 | 1,86000 € | 93,00 € |
| 100 | 1,77130 € | 177,13 € |
| 250 | 1,66028 € | 415,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,32840 € | 797,04 € |
| 1.200 | 1,25254 € | 1.503,05 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

