cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-12-01-T-K-TR

DigiKey Part Number
FC1-12-01-T-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC1-12-01-T-K-TR
Description
CONN FFC VERT 12POS 1MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
cms-datasheet
 cms-datasheet
EDA/CAD Models
FC1-12-01-T-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.204" (5.18mm)
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Features
Pick and Place Cap
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 2 Sided
Current Rating (Amps)
2A per Contact
Number of Positions
12
Housing Color
Black
Pitch
0.039" (1.00mm)
Mating Cycles
25
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-check-lead-time
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
6501,30492 €848,20 €
Manufacturers Standard Package
Unit Price without VAT:1,30492 €
Unit Price with VAT:1,55285 €