10 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-10-01-T-K-TR

DigiKey Part Number
SAM13846TR-ND - Tape & Reel (TR)
SAM13846CT-ND - Cut Tape (CT)
SAM13846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1-10-01-T-K-TR
Description
CONN FFC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FC1-10-01-T-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.204" (5.18mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Pick and Place Cap
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.525
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 $2,32 $
101,97400 $19,74 $
251,85040 $46,26 $
501,76180 $88,09 $
1001,67770 $167,77 $
2501,57260 $393,15 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8501,22900 $1.044,65 $
1.7001,16250 $1.976,25 $
Manufacturers Standard Package
Unit Price without VAT:2,32000 $
Unit Price with VAT:2,76080 $