FC1-07-L2-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1,46754 €
Datasheet
Image for FC1-07-L2-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-07-L2-T

DigiKey Part Number
FC1-07-L2-T-ND
Manufacturer
Manufacturer Product Number
FC1-07-L2-T
Description
CONN FFC 7POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FC1-07-L2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Features
Low Insertion Force (LIF), Solder Retention
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Top and Bottom
Current Rating (Amps)
2A per Contact
Number of Positions
7
Housing Color
Black
Pitch
0.039" (1.00mm)
Mating Cycles
25
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC1-07-L2-T-WTSamtec Inc.0FC1-07-L2-T-WT-ND1,46754 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
611,24902 €76,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24902 €
Unit Price with VAT:1,48633 €