Parametric Equivalent

FC1-05-L1-T-K-TR | |
|---|---|
DigiKey Part Number | FC1-05-L1-T-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC1-05-L1-T-K-TR |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-05-L1-T-K-TR Models |
Category | Height Above Board 0.204" (5.18mm) |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Features Low Insertion Force (LIF), Pick and Place Cap, Solder Retention |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Current Rating (Amps) 2A per Contact |
Number of Positions 5 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1-05-L1-T-K | Samtec Inc. | 0 | FC1-05-L1-T-K-ND | 1,19584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04054 € | 832,43 € |
| Unit Price without VAT: | 1,04054 € |
|---|---|
| Unit Price with VAT: | 1,23824 € |

