5 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-05-02-T-WT-TR

DigiKey Part Number
SAM15015TR-ND - Tape & Reel (TR)
SAM15015CT-ND - Cut Tape (CT)
SAM15015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1-05-02-T-WT-TR
Description
CONN FFC 5POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FC1-05-02-T-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,34500 €13,45 €
251,26040 €31,51 €
501,20000 €60,00 €
1001,14270 €114,27 €
2501,07112 €267,78 €
5001,01998 €509,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3750,82865 €1.139,39 €
2.7500,77553 €2.132,71 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €