
EW-25-13-L-D-570 | |
|---|---|
DigiKey Part Number | 612-EW-25-13-L-D-570-ND |
Manufacturer | |
Manufacturer Product Number | EW-25-13-L-D-570 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EW-25-13-L-D-570 Models |
Category | Length - Post (Mating) 0.330" (8.382mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.570" (14.478mm) |
Series | Length - Tail 0.330" (8.382mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

