
EW-20-20-T-D-370 | |
|---|---|
DigiKey Part Number | 612-EW-20-20-T-D-370-ND |
Manufacturer | |
Manufacturer Product Number | EW-20-20-T-D-370 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length - Overall Pin 1.130" (28.702mm) |
Series | Length - Post (Mating) 0.430" (10.922mm) |
Packaging Bulk | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 40 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

