
EW-20-19-F-S-330 | |
|---|---|
DigiKey Part Number | 612-EW-20-19-F-S-330-ND |
Manufacturer | |
Manufacturer Product Number | EW-20-19-F-S-330 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.670" (17.018mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.330" (8.382mm) |
Series | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 20 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 1 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Length - Overall Pin 1.330" (33.782mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

