
EW-20-13-F-D-504 | |
|---|---|
DigiKey Part Number | 612-EW-20-13-F-D-504-ND |
Manufacturer | |
Manufacturer Product Number | EW-20-13-F-D-504 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.396" (10.058mm) | |
Length - Stack Height | 0.504" (12.802mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

