
EW-14-11-T-T-200 | |
|---|---|
DigiKey Part Number | 612-EW-14-11-T-T-200-ND |
Manufacturer | |
Manufacturer Product Number | EW-14-11-T-T-200 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.930" (23.622mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.400" (10.160mm) |
Series | Length - Stack Height 0.200" (5.080mm) |
Part Status Active | Length - Tail 0.330" (8.382mm) |
Number of Positions 42 | Mounting Type Through Hole |
Pitch 0.100" (2.54mm) | Termination Solder |
Number of Rows 3 | Contact Finish - Post (Mating) Tin |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

