
EW-14-09-T-S-248 | |
|---|---|
DigiKey Part Number | 612-EW-14-09-T-S-248-ND |
Manufacturer | |
Manufacturer Product Number | EW-14-09-T-S-248 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.730" (18.542mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.152" (3.861mm) |
Series | Length - Stack Height 0.248" (6.300mm) |
Packaging Bulk | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 14 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

