
EW-10-20-F-S-800 | |
|---|---|
DigiKey Part Number | 612-EW-10-20-F-S-800-ND |
Manufacturer | |
Manufacturer Product Number | EW-10-20-F-S-800 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Stack Height 0.800" (20.320mm) |
Manufacturer Samtec Inc. | Length - Tail 0.330" (8.382mm) |
Series | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.130" (28.702mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

