EW-10-13-G-D-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-10-13-G-D-400

DigiKey Part Number
SAM16054-ND
Manufacturer
Manufacturer Product Number
EW-10-13-G-D-400
Description
CONN HDR 20POS 0.1 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EW-10-13-G-D-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.230" (31.242mm)
Length - Post (Mating)
0.500" (12.700mm)
Length - Stack Height
0.400" (10.160mm)
Length - Tail
0.330" (8.382mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,99200 €29,92 €
1002,54270 €254,27 €
5002,26982 €1.134,91 €
1.0002,17652 €2.176,52 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €