
EW-08-20-T-D-709 | |
|---|---|
DigiKey Part Number | 612-EW-08-20-T-D-709-ND |
Manufacturer | |
Manufacturer Product Number | EW-08-20-T-D-709 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 1.130" (28.702mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.091" (2.311mm) |
Series | Length - Stack Height 0.709" (18.009mm) |
Packaging Bulk | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 16 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

