
EW-08-14-F-S-960 | |
|---|---|
DigiKey Part Number | 612-EW-08-14-F-S-960-ND |
Manufacturer | |
Manufacturer Product Number | EW-08-14-F-S-960 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.140" (3.556mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.960" (24.384mm) |
Series | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 8 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 1 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Length - Overall Pin 1.430" (36.322mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

