
EW-08-11-F-S-202 | |
|---|---|
DigiKey Part Number | 612-EW-08-11-F-S-202-ND |
Manufacturer | |
Manufacturer Product Number | EW-08-11-F-S-202 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.398" (10.109mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.202" (5.131mm) |
Series | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 8 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 1 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Length - Overall Pin 0.930" (23.622mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

