
EW-05-20-F-D-400 | |
|---|---|
DigiKey Part Number | 612-EW-05-20-F-D-400-ND |
Manufacturer | |
Manufacturer Product Number | EW-05-20-F-D-400 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Overall Pin 1.130" (28.702mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.400" (10.160mm) |
Series | Length - Stack Height 0.400" (10.160mm) |
Packaging Bulk | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

