
EW-05-12-F-S-394 | |
|---|---|
DigiKey Part Number | EW-05-12-F-S-394-ND |
Manufacturer | |
Manufacturer Product Number | EW-05-12-F-S-394 |
Description | CONN HDR 5POS 0.1 STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
EDA/CAD Models | EW-05-12-F-S-394 Models |
Category | Length - Post (Mating) 0.306" (7.772mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.394" (10.008mm) |
Series | Length - Tail 0.330" (8.382mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.030" (26.162mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

