
EW-04-11-T-D-377 | |
|---|---|
DigiKey Part Number | 612-EW-04-11-T-D-377-ND |
Manufacturer | |
Manufacturer Product Number | EW-04-11-T-D-377 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.930" (23.622mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.223" (5.664mm) |
Series | Length - Stack Height 0.377" (9.576mm) |
Part Status Active | Length - Tail 0.330" (8.382mm) |
Number of Positions 8 | Mounting Type Through Hole |
Pitch 0.100" (2.54mm) | Termination Solder |
Number of Rows 2 | Contact Finish - Post (Mating) Tin |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

