EW-04-10-F-D-400 | |
|---|---|
DigiKey Part Number | 612-EW-04-10-F-D-400-ND |
Manufacturer | |
Manufacturer Product Number | EW-04-10-F-D-400 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.100" (2.540mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.400" (10.160mm) |
Series | Length - Tail 0.330" (8.382mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 8 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
Length - Overall Pin 0.830" (21.082mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

