
EW-01-10-G-S-430 | |
|---|---|
DigiKey Part Number | 612-EW-01-10-G-S-430-ND |
Manufacturer | |
Manufacturer Product Number | EW-01-10-G-S-430 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Category | Length - Stack Height 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Tail 0.330" (8.382mm) |
Series | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Gold |
Number of Rows 1 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Length - Overall Pin 0.830" (21.082mm) | Color Black |
Length - Post (Mating) 0.070" (1.778mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

