
EW-01-09-H-S-200 | |
|---|---|
DigiKey Part Number | 612-EW-01-09-H-S-200-ND |
Manufacturer | |
Manufacturer Product Number | EW-01-09-H-S-200 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Category | Length - Stack Height 0.200" (5.080mm) |
Manufacturer Samtec Inc. | Length - Tail 0.330" (8.382mm) |
Series | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Gold |
Number of Rows 1 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Length - Overall Pin 0.730" (18.542mm) | Color Black |
Length - Post (Mating) 0.200" (5.080mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

