Image for EW-01-09-F-S-229 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-01-09-F-S-229

DigiKey Part Number
612-EW-01-09-F-S-229-ND
Manufacturer
Manufacturer Product Number
EW-01-09-F-S-229
Description
FLEXIBLE BOARD STACKING HEADER W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Header Spacer Connector Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Stack Height
0.229" (5.817mm)
Manufacturer
Samtec Inc.
Length - Tail
0.330" (8.382mm)
Series
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
1
Contact Finish - Post (Mating)
Gold
Number of Rows
1
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Length - Overall Pin
0.730" (18.542mm)
Color
Black
Length - Post (Mating)
0.171" (4.343mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
612-EW-01-09-F-S-229-ND
QuantityUnit PriceExt Price
10,37000 €0,37 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €