
ET60T-D06-3-08-D06-L-R1-S | |
|---|---|
DigiKey Part Number | 612-ET60T-D06-3-08-D06-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D06-3-08-D06-L-R1-S |
Description | CONN SIGNAL/PWR COMBO 60A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D06-3-08-D06-L-R1-S Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 12 Power |
Packaging Bulk | Features Board Guide, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style EXTreme Ten60Power | Color Black |
Number of Positions 36 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 280V |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 10 | 18,11000 € | 181,10 € |
| 25 | 16,97640 € | 424,41 € |
| 50 | 16,16620 € | 808,31 € |
| 100 | 15,39510 € | 1.539,51 € |
| 250 | 15,28760 € | 3.821,90 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |

