28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
ET60T-D04-3-08-000-L-R1-S-H-bottom
ET60T-D04-3-08-000-L-R1-S-H
ET60T-D04-3-08-000-L-R1-S-H

ET60T-D04-3-08-000-L-R1-S-H

DigiKey Part Number
612-ET60T-D04-3-08-000-L-R1-S-H-ND
Manufacturer
Manufacturer Product Number
ET60T-D04-3-08-000-L-R1-S-H
Description
CONN HEADER 28POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D04-3-08-000-L-R1-S-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
28
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 4 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,02000 €11,02 €
109,36500 €93,65 €
258,77840 €219,46 €
508,35940 €417,97 €
1007,96050 €796,05 €
2507,46240 €1.865,60 €
5007,42268 €3.711,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €