3 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
ET60T-D03-0-00-000-L-R1-S-H
ET60T-D03-0-00-000-L-R1-S-H

ET60T-D03-0-00-000-L-R1-S-H

DigiKey Part Number
612-ET60T-D03-0-00-000-L-R1-S-H-ND
Manufacturer
Manufacturer Product Number
ET60T-D03-0-00-000-L-R1-S-H
Description
CONN HEADER 3POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D03-0-00-000-L-R1-S-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
3 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
0.044A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,39000 €6,39 €
105,42600 €54,26 €
255,08600 €127,15 €
504,84320 €242,16 €
1004,61190 €461,19 €
2504,32324 €1.080,81 €
5004,11700 €2.058,50 €
1.0004,08595 €4.085,95 €
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €