
ET60T-D02-0-00-000-L-R1-S-H | |
|---|---|
DigiKey Part Number | 612-ET60T-D02-0-00-000-L-R1-S-H-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D02-0-00-000-L-R1-S-H |
Description | EXTREME TEN60POWER 60 AMP SIGNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D02-0-00-000-L-R1-S-H Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 2 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Type Header, Male Blades | Contact Finish Gold |
Connector Style EXTreme Ten60Power | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 2 | Color Black |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.217" (5.50mm) | Voltage Rating 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,51867 € | 158,34 € |
| Unit Price without VAT: | 3,51867 € |
|---|---|
| Unit Price with VAT: | 4,18722 € |

