
ET60T-000-3-08-D06-L-R1-S | |
|---|---|
DigiKey Part Number | 612-ET60T-000-3-08-D06-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-000-3-08-D06-L-R1-S |
Description | EXTREME TEN60POWER 60 AMP SIGNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style EXTreme Ten60Power | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 30 | Color Black |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,56200 € | 143,43 € |
| Unit Price without VAT: | 9,56200 € |
|---|---|
| Unit Price with VAT: | 11,37878 € |

