26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET60T-000-3-08-D02-L-R1-S-H

DigiKey Part Number
612-ET60T-000-3-08-D02-L-R1-S-H-ND
Manufacturer
Manufacturer Product Number
ET60T-000-3-08-D02-L-R1-S-H
Description
CONN HEADER 26POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-000-3-08-D02-L-R1-S-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
26
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 2 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
0.044A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,07000 €7,07 €
106,01300 €60,13 €
255,63640 €140,91 €
505,36720 €268,36 €
1005,11090 €511,09 €
2504,79108 €1.197,77 €
5004,57194 €2.285,97 €
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €