
ET60T-000-3-08-000-L-R1-S | |
|---|---|
DigiKey Part Number | ET60T-000-3-08-000-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-000-3-08-000-L-R1-S |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-000-3-08-000-L-R1-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | 2.8A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,94500 € | 39,45 € |
| 25 | 3,69760 € | 92,44 € |
| 50 | 3,52080 € | 176,04 € |
| 100 | 3,35280 € | 335,28 € |
| 250 | 3,14292 € | 785,73 € |
| 500 | 2,99296 € | 1.496,48 € |
| 1.000 | 2,88301 € | 2.883,01 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

