
ET60S-D04-5-04-D04-S-R1-S | |
|---|---|
DigiKey Part Number | 612-ET60S-D04-5-04-D04-S-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D04-5-04-D04-S-R1-S |
Description | EXTREME TEN60POWER 60 AMP SIGNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Number of Columns 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Layout, Typical 20 Signal, 8 Power |
Connector Usage Backplane | Features Board Guide |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style EXTreme Ten60Power | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Color Black |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,49833 € | 242,97 € |
| Unit Price without VAT: | 13,49833 € |
|---|---|
| Unit Price with VAT: | 16,06301 € |

