
ESW-113-14-L-D | |
|---|---|
DigiKey Part Number | ESW-113-14-L-D-ND |
Manufacturer | |
Manufacturer Product Number | ESW-113-14-L-D |
Description | CONN SOCKET 26POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESW-113-14-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.435" (11.05mm) |
Connector Type | Contact Length - Post 0.480" (12.19mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.2A per Contact |
Pitch - Mating | Voltage Rating 550VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 4,16471 € | 70,80 € |
| Unit Price without VAT: | 4,16471 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |

