Image for ESS-132-TT-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS-132-TT-23

DigiKey Part Number
ESS-132-TT-23-ND
Manufacturer
Manufacturer Product Number
ESS-132-TT-23
Description
CONN SOCKET 32POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
ESS-132-TT-23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.300" (7.62mm)
Connector Type
Contact Length - Post
0.123" (3.12mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €