
ESQT-150-03-L-D-340 | |
|---|---|
DigiKey Part Number | ESQT-150-03-L-D-340-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-150-03-L-D-340 |
Description | CONN SOCKET 100P 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-150-03-L-D-340 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.340" (8.64mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 13,38600 € | 133,86 € |
| 25 | 12,23840 € | 305,96 € |
| 50 | 10,99780 € | 549,89 € |
| 100 | 10,64180 € | 1.064,18 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |

