
ESQT-125-03-F-S-330 | |
|---|---|
DigiKey Part Number | ESQT-125-03-F-S-330-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-125-03-F-S-330 |
Description | CONN SOCKET 25POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-125-03-F-S-330 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.330" (8.38mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 3,73091 € | 41,04 € |
| Unit Price without VAT: | 3,73091 € |
|---|---|
| Unit Price with VAT: | 4,43978 € |

