Image for ESQT-125-02-L-T-710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQT-125-02-L-T-710

DigiKey Part Number
612-ESQT-125-02-L-T-710-ND
Manufacturer
Manufacturer Product Number
ESQT-125-02-L-T-710
Description
FLEXYZ FLEXIBLE-HEIGHT SOCKET ST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
75 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQT-125-02-L-T-710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.710" (18.03mm)
Contact Type
Forked
Contact Length - Post
0.140" (3.56mm)
Style
Board to Board or Cable
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Current Rating (Amps)
4.5A per Contact
Number of Rows
3
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,34364 €113,78 €
Manufacturers Standard Package
Unit Price without VAT:10,34364 €
Unit Price with VAT:12,30893 €