
ESQT-125-02-H-D-515 | |
---|---|
DigiKey Part Number | ESQT-125-02-H-D-515-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-125-02-H-D-515 |
Description | CONN SOCKET 50POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 50 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-125-02-H-D-515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.515" (13.08mm) | |
Contact Length - Post | 0.335" (8.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |